
* Images are for reference only
BC847C RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BC847C RFG
- JLCPCB Part #
- C6470200
- Package
- SOT-23
- Description
- -55℃~+150℃@(Tj) 100MHz 100mA 100nA 200mW 420@2mA,5V 45V 500mV NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 711
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0327
200+
$0.0131
500+
$0.0126
1000+
$0.0124
Related Products