
* Images are for reference only
BC847BW RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BC847BW RFG
- JLCPCB Part #
- C5595569
- Package
- SOT-323
- Description
- -55℃~+150℃ 100MHz 100mA 100nA 200 200mW 45V 600mV NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 618
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0150
500+
$0.0145
1000+
$0.0143
Related Products