
BA159GH
- Manufacturer
- MFR.Part #
- BA159GH
- JLCPCB Part #
- C17440925
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+150℃ 1 Independent 1.2V@1A 1A 1kV 250ns 30A 5uA@1000V DO-204AL(DO-41) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-204AL(DO-41) | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V |

* Images are for reference only
BA159GH
Extended- Manufacturer
- MFR.Part #
- BA159GH
- JLCPCB Part #
- C17440925
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+150℃ 1 Independent 1.2V@1A 1A 1kV 250ns 30A 5uA@1000V DO-204AL(DO-41) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BA159GH
Extended- Manufacturer
- MFR.Part #
- BA159GH
- JLCPCB Part #
- C17440925
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+150℃ 1 Independent 1.2V@1A 1A 1kV 250ns 30A 5uA@1000V DO-204AL(DO-41) Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BA159GH Specifications
BA159GH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-204AL(DO-41) | |
| Voltage - Forward(Vf@If) | 1.2V@1A | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Voltage - DC Reverse(Vr) | 1kV | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 250ns | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@1000V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA159GH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BA159GH Documents
BA159GH datasheets or manufacturer documentation.
Datasheet: BA159GH Datasheet (PDF)
BA159GH Schematic Symbol & PCB Footprint
The BA159GH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.