
* Images are for reference only
B0530W RHG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- B0530W RHG
- JLCPCB Part #
- C6863456
- Package
- SOD-123
- Description
- -55℃~+125℃ 1 Independent 130uA@30V 30V 430mV@500mA 5.5A 500mA SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
200+
$0.0324
500+
$0.0313
1000+
$0.0308
Related Products