
* Images are for reference only
AZ23C24 RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- AZ23C24 RFG
- JLCPCB Part #
- C5591612
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Anode 100nA@18V 22.8V~25.6V 220Ω 24V 300mW 80Ω ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
200+
$0.0296
500+
$0.0287
1000+
$0.0282
Related Products