
2M180ZH
- Manufacturer
- MFR.Part #
- 2M180ZH
- JLCPCB Part #
- C5887377
- Package
- DO-204AC(DO-15)
- Description
- 180V 2W 500nA@136.8V 725Ω DO-204AC(DO-15) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-204AC(DO-15) | |
| Impedance(Zzt) | 725Ω | |
| Zener Voltage(Nom) | 180V | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@136.8V |

* Images are for reference only
2M180ZH
Extended- Manufacturer
- MFR.Part #
- 2M180ZH
- JLCPCB Part #
- C5887377
- Package
- DO-204AC(DO-15)
- Description
- 180V 2W 500nA@136.8V 725Ω DO-204AC(DO-15) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2M180ZH
Extended- Manufacturer
- MFR.Part #
- 2M180ZH
- JLCPCB Part #
- C5887377
- Package
- DO-204AC(DO-15)
- Description
- 180V 2W 500nA@136.8V 725Ω DO-204AC(DO-15) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2M180ZH Specifications
2M180ZH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-204AC(DO-15) | |
| Impedance(Zzt) | 725Ω | |
| Zener Voltage(Nom) | 180V | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@136.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2M180ZH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2M180ZH Documents
2M180ZH datasheets or manufacturer documentation.
Datasheet: 2M180ZH Datasheet (PDF)
2M180ZH Schematic Symbol & PCB Footprint
The 2M180ZH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.