
* Images are for reference only
1.5KE7.5A
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5KE7.5A
- JLCPCB Part #
- C3718027
- Package
- DO-201
- Description
- 1.5kW 11.3V 139A 500uA 6.4V 7.13V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
200+
$0.0748
500+
$0.0722
1250+
$0.0709
Related Products