
* Images are for reference only
1.5KE6.8CA B0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5KE6.8CA B0G
- JLCPCB Part #
- C2628022
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 10.5V 150A 1mA 5.8V 6.45V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6835
200+
$0.2654
500+
$0.2557
1000+
$0.2509
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →