
1SMB5956H
- Manufacturer
- MFR.Part #
- 1SMB5956H
- JLCPCB Part #
- C6074483
- Package
- DO-214AA(SMB)
- Description
- 1.2kΩ 1uA@152V 200V 3W DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AA(SMB) | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Nom) | 200V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@152V |

* Images are for reference only
1SMB5956H
Extended- Manufacturer
- MFR.Part #
- 1SMB5956H
- JLCPCB Part #
- C6074483
- Package
- DO-214AA(SMB)
- Description
- 1.2kΩ 1uA@152V 200V 3W DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1SMB5956H
Extended- Manufacturer
- MFR.Part #
- 1SMB5956H
- JLCPCB Part #
- C6074483
- Package
- DO-214AA(SMB)
- Description
- 1.2kΩ 1uA@152V 200V 3W DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1SMB5956H Specifications
1SMB5956H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-214AA(SMB) | |
| Impedance(Zzt) | 1.2kΩ | |
| Zener Voltage(Nom) | 200V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@152V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SMB5956H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1SMB5956H Documents
1SMB5956H datasheets or manufacturer documentation.
Datasheet: 1SMB5956H Datasheet (PDF)
1SMB5956H Schematic Symbol & PCB Footprint
The 1SMB5956H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.