
* Images are for reference only
1SMA5934H
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1SMA5934H
- JLCPCB Part #
- C6048327
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.5W 19Ω 22.8V~25.2V 24V 500nA@18.2V 700Ω ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1573
200+
$0.0628
500+
$0.0607
1000+
$0.0596