1PGSMA180Z
Extended
* Images are for reference only

1PGSMA180Z

Attributes
Value
MFR.Part #
1PGSMA180Z
JLCPCB Part #
C5490436
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 1 Independent 1.25W 1.2kΩ 171V~189V 180V 1uA@136.8V 7kΩ ±5% DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerTaiwan Semiconductor
PackageDO-214AC(SMA)
Operating Junction Temperature Range-55℃~+175℃
Impedance(Zzk)7kΩ
Diode Configuration1 Independent
Tolerance±5%
Impedance(Zzt)1.2kΩ
Zener Voltage(Range)171V~189V
Zener Voltage(Nom)180V
Pd - Power Dissipation1.25W
Reverse Leakage Current (Ir)1uA@136.8V