


FWF25001-S08S24W5B
- Manufacturer
- MFR.Part #
- FWF25001-S08S24W5B
- JLCPCB Part #
- C2833733
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+85℃ 1 1x8P 2.5mm 250V 3A 5.7mm 7mm 8 8P Brass Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TXGA | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | White | |
| Current Rating | 3A | |
| Pins Structure | 1x8P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 5.7mm | |
| Contact Plating | Tin | |
| Number of Pins | 8P | |
| Contact Material | Brass | |
| Pitch | 2.5mm | |
| Z-Height of the Board | 7mm | |
| Number of PINs Per Row | 8 |

* Images are for reference only
FWF25001-S08S24W5B
Extended- Manufacturer
- MFR.Part #
- FWF25001-S08S24W5B
- JLCPCB Part #
- C2833733
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+85℃ 1 1x8P 2.5mm 250V 3A 5.7mm 7mm 8 8P Brass Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FWF25001-S08S24W5B
Extended- Manufacturer
- MFR.Part #
- FWF25001-S08S24W5B
- JLCPCB Part #
- C2833733
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+85℃ 1 1x8P 2.5mm 250V 3A 5.7mm 7mm 8 8P Brass Through Hole Tin White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FWF25001-S08S24W5B Specifications
FWF25001-S08S24W5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TXGA | |
| Package | Plugin,P=2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Color | White | |
| Current Rating | 3A | |
| Pins Structure | 1x8P | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 5.7mm | |
| Contact Plating | Tin | |
| Number of Pins | 8P | |
| Contact Material | Brass | |
| Pitch | 2.5mm | |
| Z-Height of the Board | 7mm | |
| Number of PINs Per Row | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FWF25001-S08S24W5B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FWF25001-S08S24W5B Documents
FWF25001-S08S24W5B datasheets or manufacturer documentation.
Datasheet: FWF25001-S08S24W5B Datasheet (PDF)
FWF25001-S08S24W5B Schematic Symbol & PCB Footprint
The FWF25001-S08S24W5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.