


FWF15009-S10S24W5M
- Manufacturer
- MFR.Part #
- FWF15009-S10S24W5M
- JLCPCB Part #
- C2833902
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 1x10P 350V 3A 5.9mm 6.35mm Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TXGA | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 350V | |
| Current Rating | 3A | |
| Pins Structure | 1x10P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.9mm | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 6.35mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 10 |

* Images are for reference only
FWF15009-S10S24W5M
Extended- Manufacturer
- MFR.Part #
- FWF15009-S10S24W5M
- JLCPCB Part #
- C2833902
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 1x10P 350V 3A 5.9mm 6.35mm Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FWF15009-S10S24W5M
Extended- Manufacturer
- MFR.Part #
- FWF15009-S10S24W5M
- JLCPCB Part #
- C2833902
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 1x10P 350V 3A 5.9mm 6.35mm Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FWF15009-S10S24W5M Specifications
FWF15009-S10S24W5M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TXGA | |
| Package | SMD,P=1.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 350V | |
| Current Rating | 3A | |
| Pins Structure | 1x10P | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 5.9mm | |
| Contact Plating | Tin | |
| Number of Pins | 10P | |
| Contact Material | Brass | |
| Pitch | 1.5mm | |
| Z-Height of the Board | 6.35mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 10 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FWF15009-S10S24W5M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FWF15009-S10S24W5M Documents
FWF15009-S10S24W5M datasheets or manufacturer documentation.
Datasheet: FWF15009-S10S24W5M Datasheet (PDF)
FWF15009-S10S24W5M Schematic Symbol & PCB Footprint
The FWF15009-S10S24W5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.