
* Images are for reference only
CS-156.250MCC-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- CS-156.250MCC-T
- JLCPCB Part #
- C2452826
- Package
- SMD5032-6P
- Description
- -10℃~+70℃ 156.25MHz 2.5V LVPECL ±100ppm SMD5032-6P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7021
10+
$4.0256
30+
$3.6238
100+
$3.2173
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →