
* Images are for reference only
BB-100.000MBE-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- BB-100.000MBE-T
- JLCPCB Part #
- C2451301
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 100MHz 3.3V 80mA LVPECL SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0079
10+
$3.4326
30+
$3.0903
100+
$2.7432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →