
AX-28.63636MAGV-T
- Manufacturer
- MFR.Part #
- AX-28.63636MAGV-T
- JLCPCB Part #
- C6126746
- Package
- SMD8045-2P
- Description
- -40℃~+85℃ 28.63636MHz 80Ω 8pF ±30ppm ±50ppm SMD8045-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC Corp | |
| Package | SMD8045-2P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 28.63636MHz |

* Images are for reference only
AX-28.63636MAGV-T
Extended- Manufacturer
- MFR.Part #
- AX-28.63636MAGV-T
- JLCPCB Part #
- C6126746
- Package
- SMD8045-2P
- Description
- -40℃~+85℃ 28.63636MHz 80Ω 8pF ±30ppm ±50ppm SMD8045-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AX-28.63636MAGV-T
Extended- Manufacturer
- MFR.Part #
- AX-28.63636MAGV-T
- JLCPCB Part #
- C6126746
- Package
- SMD8045-2P
- Description
- -40℃~+85℃ 28.63636MHz 80Ω 8pF ±30ppm ±50ppm SMD8045-2P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AX-28.63636MAGV-T Specifications
AX-28.63636MAGV-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC Corp | |
| Package | SMD8045-2P | |
| Load Capacitance | 8pF | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 28.63636MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AX-28.63636MAGV-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AX-28.63636MAGV-T Documents
AX-28.63636MAGV-T datasheets or manufacturer documentation.
Datasheet: AX-28.63636MAGV-T Datasheet (PDF)
AX-28.63636MAGV-T Schematic Symbol & PCB Footprint
The AX-28.63636MAGV-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.