
* Images are for reference only
AV-25.000MAHQ-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- AV-25.000MAHQ-T
- JLCPCB Part #
- C6467135
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 25MHz 60Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2350
200+
$0.4937
500+
$0.4760
1000+
$0.4680