
* Images are for reference only
AM16070006
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- AM16070006
- JLCPCB Part #
- C2594501
- Package
- SMD3225-4P
- Description
- -40℃~+125℃ 100Ω 10pF 16MHz SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5448
10+
$0.4404
30+
$0.3889
100+
$0.3359
500+
$0.3054
1000+
$0.2893
Related Products