
* Images are for reference only
AB-8.000MANV-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- AB-8.000MANV-T
- JLCPCB Part #
- C6116890
- Package
- SMD5032-4P
- Description
- -40℃~+125℃ 35Ω 8MHz 8pF ±30ppm ±50ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5175
200+
$0.2074
500+
$0.1993
1000+
$0.1961
Related Products