
* Images are for reference only
8Z-25.000MAHI-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 8Z-25.000MAHI-T
- JLCPCB Part #
- C6104046
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16pF 25MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2342
200+
$0.4934
500+
$0.4757
1000+
$0.4677