
* Images are for reference only
7W-11.2896MBE-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7W-11.2896MBE-T
- JLCPCB Part #
- C2451805
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 11.2896MHz 20mA 3.3V SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2085
10+
$1.0028
30+
$0.8887
100+
$0.7618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →