
* Images are for reference only
7R-40.000MEEC-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7R-40.000MEEC-T
- JLCPCB Part #
- C2598655
- Package
- SMD2016-4P
- Description
- 40MHz 80Ω 9pF SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4597
10+
$0.3632
30+
$0.3215
100+
$0.2700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →