
* Images are for reference only
US2B
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- US2B
- JLCPCB Part #
- C4154429
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃@(Tj) 100V 1V@2A 2A 50ns 5uA Independent SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1262
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0193
200+
$0.0075
500+
$0.0073
1000+
$0.0071
Related Products