CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDJ24UG1D5
ESDJ24UG1D5
Extended
* Images are for reference only

ESDJ24UG1D5

Attributes
Value
Manufacturer
TWGMC
MFR.Part #
ESDJ24UG1D5
JLCPCB Part #
C4154826
Package
DFN2020-3L
Description
-55℃~+125℃ 1 120A 1uA 24V 30V 60V 750pF ESD Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTWGMC
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance750pF
Number of Channels1
Clamping Voltage60V
PolarityUnidirectional
Peak Pulse Current (Ipp)120A
Voltage - Breakdown30V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDJ24UG1D5
ESDJ24UG1D5

* Images are for reference only

ESDJ24UG1D5

Extended
Manufacturer

TWGMC

MFR.Part #
ESDJ24UG1D5
JLCPCB Part #
C4154826
Package
DFN2020-3L
Description
-55℃~+125℃ 1 120A 1uA 24V 30V 60V 750pF ESD Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDJ24UG1D5

* Images are for reference only

ESDJ24UG1D5

Extended
Manufacturer

TWGMC

MFR.Part #
ESDJ24UG1D5
JLCPCB Part #
C4154826
Package
DFN2020-3L
Description
-55℃~+125℃ 1 120A 1uA 24V 30V 60V 750pF ESD Unidirectional DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDJ24UG1D5 Specifications

ESDJ24UG1D5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTWGMC
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance750pF
Number of Channels1
Clamping Voltage60V
PolarityUnidirectional
Peak Pulse Current (Ipp)120A
Voltage - Breakdown30V
Reverse Stand-Off Voltage (Vrwm)24V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDJ24UG1D5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDJ24UG1D5 Documents

ESDJ24UG1D5 datasheets or manufacturer documentation.

Datasheet: ESDJ24UG1D5 Datasheet (PDF)

ESDJ24UG1D5 Schematic Symbol & PCB Footprint

The ESDJ24UG1D5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.