
* Images are for reference only
2SC4177
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- 2SC4177
- JLCPCB Part #
- C5204736
- Package
- SOT-323
- Description
- -55℃~+150℃ 1 NPN 100mA 100nA 150mW 250MHz 300mV 50V 5V 90 NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9990
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9990
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0095
3000+
$0.0076
6000+
$0.0067
24000+
$0.0059
51000+
$0.0055
Related Products