
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD3528 | |
| Wavelength - Dominant | 460nm~465nm、585nm~590nm、635nm~640nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 40mcd~100mcd、200mcd~400mcd、200mcd~400mcd | |
| Power(Watts) | 60mW、90mW | |
| Illumination Color | Red, Yellow, Blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、2V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S4-3528SURBYTA-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD3528 | |
| Wavelength - Dominant | 460nm~465nm、585nm~590nm、635nm~640nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 40mcd~100mcd、200mcd~400mcd、200mcd~400mcd | |
| Power(Watts) | 60mW、90mW | |
| Illumination Color | Red, Yellow, Blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V、2V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S4-3528SURBYTA-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S4-3528SURBYTA-A datasheets or manufacturer documentation.
Datasheet: S4-3528SURBYTA-A Datasheet (PDF)
The S4-3528SURBYTA-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.