
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD,2.1x3.2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 570nm~575nm、620nm~625nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 15mcd~50mcd、100mcd~200mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P3-1204RYGTS2-2.0T-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TUOZHAN | |
| Package | SMD,2.1x3.2mm | |
| Mounting Style | Side View Mount | |
| Wavelength - Dominant | 570nm~575nm、620nm~625nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 15mcd~50mcd、100mcd~200mcd | |
| Power(Watts) | 60mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P3-1204RYGTS2-2.0T-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P3-1204RYGTS2-2.0T-A datasheets or manufacturer documentation.
Datasheet: P3-1204RYGTS2-2.0T-A Datasheet (PDF)
The P3-1204RYGTS2-2.0T-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.