
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | - | |
| Frequency Range | 0Hz~4.6GHz | |
| Operating Temperature | -50℃~+200℃ | |
| Power(Watts) | 150W | |
| Attenuation Value | 22.3dB~38dB | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D150NA30C4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | TTM Technologies, Inc. | |
| Package | - | |
| Frequency Range | 0Hz~4.6GHz | |
| Operating Temperature | -50℃~+200℃ | |
| Power(Watts) | 150W | |
| Attenuation Value | 22.3dB~38dB | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D150NA30C4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The D150NA30C4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.