
P230-3FA25BR1K
- Manufacturer
- MFR.Part #
- P230-3FA25BR1K
- JLCPCB Part #
- C6625252
- Package
- -
- Description
- 1 1kΩ 500mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |

* Images are for reference only
P230-3FA25BR1K
Extended- Manufacturer
- MFR.Part #
- P230-3FA25BR1K
- JLCPCB Part #
- C6625252
- Package
- -
- Description
- 1 1kΩ 500mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P230-3FA25BR1K
Extended- Manufacturer
- MFR.Part #
- P230-3FA25BR1K
- JLCPCB Part #
- C6625252
- Package
- -
- Description
- 1 1kΩ 500mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P230-3FA25BR1K Specifications
P230-3FA25BR1K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | TT Electronics | |
| Package | - | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P230-3FA25BR1K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P230-3FA25BR1K Documents
P230-3FA25BR1K datasheets or manufacturer documentation.
Datasheet: P230-3FA25BR1K Datasheet (PDF)
P230-3FA25BR1K Schematic Symbol & PCB Footprint
The P230-3FA25BR1K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.