
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TT Electronics | |
| Package | 4-PLCC | |
| Wavelength - Dominant | 460nm~480nm、520nm~540nm、612nm~625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 110mcd、300mcd、450mcd | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm、520nm、620nm | |
| Voltage - Forward(Vf) | 2.3V、3.6V、3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVSARGB3R8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TT Electronics | |
| Package | 4-PLCC | |
| Wavelength - Dominant | 460nm~480nm、520nm~540nm、612nm~625nm | |
| Operating Temperature | -40℃~+100℃ | |
| Viewing Angle | 120° | |
| Luminous Intensity | 110mcd、300mcd、450mcd | |
| Illumination Color | Red, green, blue | |
| Diode Configuration | Common Anode | |
| Lens Color | Water Clear | |
| Peak Wavelength | 465nm、520nm、620nm | |
| Voltage - Forward(Vf) | 2.3V、3.6V、3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVSARGB3R8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OVSARGB3R8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.