
* Images are for reference only
M55342E06B84B5R
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- M55342E06B84B5R
- JLCPCB Part #
- C20535568
- Package
- 0805
- Description
- -55℃~+150℃ 150mW 84.5kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6016
200+
$3.8323
500+
$3.7035
1000+
$3.6407
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products