This website requires JavaScript.
no-image

* Images are for reference only

D55342E07B22B6R

Extended
Manufacturer
TT Electronics
MFR.Part #
D55342E07B22B6R
JLCPCB Part #
C19507044
Package
1206
Description
-55℃~+150℃ 22.6kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3960
300+ $3.7501
600+ $3.6246
900+ $3.5619

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons