
* Images are for reference only
90PR10LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 90PR10LF
- JLCPCB Part #
- C5569683
- Package
- Plugin
- Description
- 10Ω 20 750mW ±100ppm/℃ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3089
200+
$1.7197
500+
$1.6618
1000+
$1.6344