
* Images are for reference only
78LR1KLF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 78LR1KLF
- JLCPCB Part #
- C7039303
- Package
- -
- Description
- 1W 1kΩ 22 ±10% ±100ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.0285
200+
$11.5837
500+
$11.1957
1000+
$11.0057