
* Images are for reference only
72XR20LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 72XR20LF
- JLCPCB Part #
- C5913833
- Package
- Plugin
- Description
- 1 20Ω 500mW ±100ppm/℃ ±20% Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3191
200+
$1.3251
500+
$1.2817
1000+
$1.2592