CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0201SAX
TT0201SAX - 1
TT0201SAX - 2
TT0201SAX - 3
TT0201SAX - 4
Extended1/4
* Images are for reference only

TT0201SAX

Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
TT0201SAX
JLCPCB Part #
C5156699
Package
DFN0603-2
Description
0.15pF 1 1.2V 100nA 1V 4.3V ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN0603-2
TypeESD
Junction Capacitance0.15pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage4.3V
Voltage - Breakdown1.2V
Reverse Stand-Off Voltage (Vrwm)1V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0201SAX
TT0201SAX

* Images are for reference only

TT0201SAX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0201SAX
JLCPCB Part #
C5156699
Package
DFN0603-2
Description
0.15pF 1 1.2V 100nA 1V 4.3V ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0201SAX

* Images are for reference only

TT0201SAX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0201SAX
JLCPCB Part #
C5156699
Package
DFN0603-2
Description
0.15pF 1 1.2V 100nA 1V 4.3V ESD IEC 61000-4-2 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0201SAX Specifications

TT0201SAX technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN0603-2
TypeESD
Junction Capacitance0.15pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage4.3V
Voltage - Breakdown1.2V
Reverse Stand-Off Voltage (Vrwm)1V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT0201SAX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TT0201SAX Documents

TT0201SAX datasheets or manufacturer documentation.

Datasheet: TT0201SAX Datasheet (PDF)

TT0201SAX Schematic Symbol & PCB Footprint

The TT0201SAX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.