
* Images are for reference only
TZ2804A
Extended
- Manufacturer
- TST
- MFR.Part #
- TZ2804A
- JLCPCB Part #
- C596566
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 15pF 16MHz 60Ω Crystal Oscillator SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.2205
50+
$0.1718
150+
$0.1509
500+
$0.1248
3000+
$0.1132
6000+
$0.1063
Related Products