
TA0209A
- Manufacturer
- MFR.Part #
- TA0209A
- JLCPCB Part #
- C6328702
- Package
- SMD5050-8P
- Description
- -40℃~+105℃ 15dB、20dB、35dB、45dB、55dB、55dB 315MHz 344Ω 4dB 920kHz SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD5050-8P | |
| Frequency - Center | 315MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 4dB | |
| Bandwidth | 920kHz | |
| impedance | 344Ω | |
| Attenuation | 15dB、20dB、35dB、45dB、55dB、55dB |

* Images are for reference only
TA0209A
Extended- Manufacturer
- MFR.Part #
- TA0209A
- JLCPCB Part #
- C6328702
- Package
- SMD5050-8P
- Description
- -40℃~+105℃ 15dB、20dB、35dB、45dB、55dB、55dB 315MHz 344Ω 4dB 920kHz SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TA0209A
Extended- Manufacturer
- MFR.Part #
- TA0209A
- JLCPCB Part #
- C6328702
- Package
- SMD5050-8P
- Description
- -40℃~+105℃ 15dB、20dB、35dB、45dB、55dB、55dB 315MHz 344Ω 4dB 920kHz SMD5050-8P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA0209A Specifications
TA0209A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD5050-8P | |
| Frequency - Center | 315MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 4dB | |
| Bandwidth | 920kHz | |
| impedance | 344Ω | |
| Attenuation | 15dB、20dB、35dB、45dB、55dB、55dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA0209A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TA0209A Documents
TA0209A datasheets or manufacturer documentation.
Datasheet: TA0209A Datasheet (PDF)
TA0209A Schematic Symbol & PCB Footprint
The TA0209A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.