CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TVN 3-1221
TVN 3-1221 - 1
TVN 3-1221 - 2
TVN 3-1221 - 3
Extended1/3
* Images are for reference only

TVN 3-1221

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TVN 3-1221
JLCPCB Part #
C6000840
Package
SIP,21.8x9.6mm
Description
-40℃~+90℃ 1.6kV 100kHz 10mVp-p 1200uF 2 300mA 30mA 3W 5V 82% 9V~18V Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.6mm
Operating Temperature-40℃~+90℃
Output Current(Max)300mA
Output Power3W
Isolation Voltage(Vrms)1.6kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency82%
Capacitive Load(Max)1200uF
Voltage - Supply9V~18V
Frequency100kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Ripple Noise10mVp-p
Quiescent Supply Current30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TVN 3-1221
TVN 3-1221

* Images are for reference only

TVN 3-1221

Extended
Manufacturer

TRACO POWER

MFR.Part #
TVN 3-1221
JLCPCB Part #
C6000840
Package
SIP,21.8x9.6mm
Description
-40℃~+90℃ 1.6kV 100kHz 10mVp-p 1200uF 2 300mA 30mA 3W 5V 82% 9V~18V Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVN 3-1221

* Images are for reference only

TVN 3-1221

Extended
Manufacturer

TRACO POWER

MFR.Part #
TVN 3-1221
JLCPCB Part #
C6000840
Package
SIP,21.8x9.6mm
Description
-40℃~+90℃ 1.6kV 100kHz 10mVp-p 1200uF 2 300mA 30mA 3W 5V 82% 9V~18V Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode SIP,21.8x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVN 3-1221 Specifications

TVN 3-1221 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.6mm
Operating Temperature-40℃~+90℃
Output Current(Max)300mA
Output Power3W
Isolation Voltage(Vrms)1.6kV
Number of Outputs2
Voltage RegulationRegulated type
Conversion Efficiency82%
Capacitive Load(Max)1200uF
Voltage - Supply9V~18V
Frequency100kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode
Output Voltage5V
Ripple Noise10mVp-p
Quiescent Supply Current30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVN 3-1221. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVN 3-1221 Documents

TVN 3-1221 datasheets or manufacturer documentation.

Datasheet: TVN 3-1221 Datasheet (PDF)

TVN 3-1221 Schematic Symbol & PCB Footprint

The TVN 3-1221 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.