


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,15.2x9.3mm | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 92% | |
| Function | Buck | |
| Output Voltage Accuracy | ±2% | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 6.5V~42V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 580kHz | |
| Features | Short Circuit Protection、Overheat protection | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 3mA | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSRN 1-2450SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,15.2x9.3mm | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 92% | |
| Function | Buck | |
| Output Voltage Accuracy | ±2% | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 6.5V~42V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 580kHz | |
| Features | Short Circuit Protection、Overheat protection | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 3mA | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSRN 1-2450SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSRN 1-2450SM datasheets or manufacturer documentation.
Datasheet: TSRN 1-2450SM Datasheet (PDF)
The TSRN 1-2450SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.