
* Images are for reference only
TSM 1205D
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TSM 1205D
- JLCPCB Part #
- C5967165
- Package
- SMD-10P,15.2x8mm
- Description
- -40℃~+85℃ 10.8V~13.2V 100kHz 100mA 120mVp-p 15mA 1W 1kV 2 33uF 75% Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode ±5V SMD-10P,15.2x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8957
10+
$14.2308
30+
$13.0781
100+
$12.0734
Related Products