CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRI 3-0515
TRI 3-0515
Extended
* Images are for reference only

TRI 3-0515

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TRI 3-0515
JLCPCB Part #
C5966195
Package
DIP,31.8x20.3mm
Description
1 146mA 24V 3.5W 4.5V~9V 83% 9kV Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Output Current(Max)146mA
Conversion Efficiency83%
Output Power3.5W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)9kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage24V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRI 3-0515
TRI 3-0515

* Images are for reference only

TRI 3-0515

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRI 3-0515
JLCPCB Part #
C5966195
Package
DIP,31.8x20.3mm
Description
1 146mA 24V 3.5W 4.5V~9V 83% 9kV Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRI 3-0515

* Images are for reference only

TRI 3-0515

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRI 3-0515
JLCPCB Part #
C5966195
Package
DIP,31.8x20.3mm
Description
1 146mA 24V 3.5W 4.5V~9V 83% 9kV Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRI 3-0515 Specifications

TRI 3-0515 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageDIP,31.8x20.3mm
Output Current(Max)146mA
Conversion Efficiency83%
Output Power3.5W
Voltage - Supply4.5V~9V
Isolation Voltage(Vrms)9kV
FeaturesShort Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection
Output Voltage24V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRI 3-0515. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRI 3-0515 Documents

TRI 3-0515 datasheets or manufacturer documentation.

Datasheet: TRI 3-0515 Datasheet (PDF)

TRI 3-0515 Schematic Symbol & PCB Footprint

The TRI 3-0515 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.