CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRI 1-2411SM
TRI 1-2411SM
Extended
* Images are for reference only

TRI 1-2411SM

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TRI 1-2411SM
JLCPCB Part #
C19849015
Package
SMD-6P,18.9x13.7mm
Description
-40℃~+95℃ 1 10.5mm 100mVp-p 13.7mm 18.9mm 1W 200mA 20mA 220uF 26.4V 4.242kV 55kHz 5V 76% Plastic encapsulated type Regulated type Short Circuit Protection、Overvoltage protection SMD-6P,18.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-6P,18.9x13.7mm
Operating Temperature-40℃~+95℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)4.242kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency76%
TypePlastic encapsulated type
Length18.9mm
Voltage - Supply26.4V
Capacitive Load(Max)220uF
Frequency55kHz
Height10.5mm
FeaturesShort Circuit Protection、Overvoltage protection
Width13.7mm
Output Voltage5V
Quiescent Supply Current20mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TRI 1-2411SM
TRI 1-2411SM

* Images are for reference only

TRI 1-2411SM

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRI 1-2411SM
JLCPCB Part #
C19849015
Package
SMD-6P,18.9x13.7mm
Description
-40℃~+95℃ 1 10.5mm 100mVp-p 13.7mm 18.9mm 1W 200mA 20mA 220uF 26.4V 4.242kV 55kHz 5V 76% Plastic encapsulated type Regulated type Short Circuit Protection、Overvoltage protection SMD-6P,18.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRI 1-2411SM

* Images are for reference only

TRI 1-2411SM

Extended
Manufacturer

TRACO POWER

MFR.Part #
TRI 1-2411SM
JLCPCB Part #
C19849015
Package
SMD-6P,18.9x13.7mm
Description
-40℃~+95℃ 1 10.5mm 100mVp-p 13.7mm 18.9mm 1W 200mA 20mA 220uF 26.4V 4.242kV 55kHz 5V 76% Plastic encapsulated type Regulated type Short Circuit Protection、Overvoltage protection SMD-6P,18.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRI 1-2411SM Specifications

TRI 1-2411SM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSMD-6P,18.9x13.7mm
Operating Temperature-40℃~+95℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)4.242kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency76%
TypePlastic encapsulated type
Length18.9mm
Voltage - Supply26.4V
Capacitive Load(Max)220uF
Frequency55kHz
Height10.5mm
FeaturesShort Circuit Protection、Overvoltage protection
Width13.7mm
Output Voltage5V
Quiescent Supply Current20mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRI 1-2411SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRI 1-2411SM Documents

TRI 1-2411SM datasheets or manufacturer documentation.

Datasheet: TRI 1-2411SM Datasheet (PDF)

TRI 1-2411SM Schematic Symbol & PCB Footprint

The TRI 1-2411SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.