
TON 15-4812WI
- Manufacturer
- MFR.Part #
- TON 15-4812WI
- JLCPCB Part #
- C5803489
- Package
- DIP,27.9x23.9mm
- Description
- 1 1.3A 12V 16W 18V~75V 2.25kV 86% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,27.9x23.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,27.9x23.9mm | |
| Output Current(Max) | 1.3A | |
| Conversion Efficiency | 86% | |
| Output Power | 16W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
TON 15-4812WI
Extended- Manufacturer
- MFR.Part #
- TON 15-4812WI
- JLCPCB Part #
- C5803489
- Package
- DIP,27.9x23.9mm
- Description
- 1 1.3A 12V 16W 18V~75V 2.25kV 86% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,27.9x23.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TON 15-4812WI
Extended- Manufacturer
- MFR.Part #
- TON 15-4812WI
- JLCPCB Part #
- C5803489
- Package
- DIP,27.9x23.9mm
- Description
- 1 1.3A 12V 16W 18V~75V 2.25kV 86% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,27.9x23.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TON 15-4812WI Specifications
TON 15-4812WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,27.9x23.9mm | |
| Output Current(Max) | 1.3A | |
| Conversion Efficiency | 86% | |
| Output Power | 16W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TON 15-4812WI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TON 15-4812WI Documents
TON 15-4812WI datasheets or manufacturer documentation.
Datasheet: TON 15-4812WI Datasheet (PDF)
TON 15-4812WI Schematic Symbol & PCB Footprint
The TON 15-4812WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.