
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,27.9x23.9mm | |
| Output Current(Max) | 3.5A | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 36V~75V | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Overload protection | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TON 15-4810SM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SMD-6P,27.9x23.9mm | |
| Output Current(Max) | 3.5A | |
| Conversion Efficiency | 85% | |
| Voltage - Supply | 36V~75V | |
| Features | Short Circuit Protection、Overvoltage protection、Under Voltage Protection、Overload protection | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TON 15-4810SM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TON 15-4810SM datasheets or manufacturer documentation.
Datasheet: TON 15-4810SM Datasheet (PDF)
The TON 15-4810SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.