CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 2-2409DHI
TMV 2-2409DHI - 1
TMV 2-2409DHI - 2
TMV 2-2409DHI - 3
Extended1/3
* Images are for reference only

TMV 2-2409DHI

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMV 2-2409DHI
JLCPCB Part #
C5803434
Package
SIP,19.5x7.5mm
Description
-40℃~+85℃ 10.2mm 100kHz 112mA 2 21.6V~26.4V 2W 440uF 5.2kV 81% 9V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)112mA
Conversion Efficiency81%
Output Power2W
Capacitive Load(Max)440uF
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)5.2kV
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage9V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 2-2409DHI
TMV 2-2409DHI

* Images are for reference only

TMV 2-2409DHI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 2-2409DHI
JLCPCB Part #
C5803434
Package
SIP,19.5x7.5mm
Description
-40℃~+85℃ 10.2mm 100kHz 112mA 2 21.6V~26.4V 2W 440uF 5.2kV 81% 9V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 2-2409DHI

* Images are for reference only

TMV 2-2409DHI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 2-2409DHI
JLCPCB Part #
C5803434
Package
SIP,19.5x7.5mm
Description
-40℃~+85℃ 10.2mm 100kHz 112mA 2 21.6V~26.4V 2W 440uF 5.2kV 81% 9V Short Circuit Protection、Automatic fault recovery、Light load efficient mode SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 2-2409DHI Specifications

TMV 2-2409DHI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)112mA
Conversion Efficiency81%
Output Power2W
Capacitive Load(Max)440uF
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)5.2kV
Frequency100kHz
Height10.2mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage9V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMV 2-2409DHI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMV 2-2409DHI Documents

TMV 2-2409DHI datasheets or manufacturer documentation.

Datasheet: TMV 2-2409DHI Datasheet (PDF)

TMV 2-2409DHI Schematic Symbol & PCB Footprint

The TMV 2-2409DHI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.