CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 15159HI
TMV 15159HI
Extended
* Images are for reference only

TMV 15159HI

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMV 15159HI
JLCPCB Part #
C7401509
Package
SIP,19.5x7.5mm
Description
-9V、15V 13.5V~16.5V 2 33mA、55mA 5.2kV 76% 990mW SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.5mm
Output Current(Max)33mA、55mA
Conversion Efficiency76%
Output Power990mW
Voltage - Supply13.5V~16.5V
Isolation Voltage(Vrms)5.2kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage-9V、15V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMV 15159HI
TMV 15159HI

* Images are for reference only

TMV 15159HI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 15159HI
JLCPCB Part #
C7401509
Package
SIP,19.5x7.5mm
Description
-9V、15V 13.5V~16.5V 2 33mA、55mA 5.2kV 76% 990mW SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 15159HI

* Images are for reference only

TMV 15159HI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMV 15159HI
JLCPCB Part #
C7401509
Package
SIP,19.5x7.5mm
Description
-9V、15V 13.5V~16.5V 2 33mA、55mA 5.2kV 76% 990mW SIP,19.5x7.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMV 15159HI Specifications

TMV 15159HI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x7.5mm
Output Current(Max)33mA、55mA
Conversion Efficiency76%
Output Power990mW
Voltage - Supply13.5V~16.5V
Isolation Voltage(Vrms)5.2kV
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Output Voltage-9V、15V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMV 15159HI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMV 15159HI Documents

TMV 15159HI datasheets or manufacturer documentation.

Datasheet: TMV 15159HI Datasheet (PDF)

TMV 15159HI Schematic Symbol & PCB Footprint

The TMV 15159HI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.