CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 6-2412
TMR 6-2412
Extended
* Images are for reference only

TMR 6-2412

Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMR 6-2412
JLCPCB Part #
C6286605
Package
SIP,21.8x9.1mm
Description
-40℃~+65℃ 1 1.6kV 100kHz 11.2mm 12V 1600uF 21.8mm 28mA 36V 500mA 50mVp-p 6W 85% 9.1mm Plastic encapsulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.1mm
Operating Temperature-40℃~+65℃
Output Current(Max)500mA
Output Power6W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length21.8mm
Capacitive Load(Max)1600uF
Voltage - Supply36V
Frequency100kHz
Height11.2mm
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Width9.1mm
Output Voltage12V
Quiescent Supply Current28mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMR 6-2412
TMR 6-2412

* Images are for reference only

TMR 6-2412

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 6-2412
JLCPCB Part #
C6286605
Package
SIP,21.8x9.1mm
Description
-40℃~+65℃ 1 1.6kV 100kHz 11.2mm 12V 1600uF 21.8mm 28mA 36V 500mA 50mVp-p 6W 85% 9.1mm Plastic encapsulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 6-2412

* Images are for reference only

TMR 6-2412

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMR 6-2412
JLCPCB Part #
C6286605
Package
SIP,21.8x9.1mm
Description
-40℃~+65℃ 1 1.6kV 100kHz 11.2mm 12V 1600uF 21.8mm 28mA 36V 500mA 50mVp-p 6W 85% 9.1mm Plastic encapsulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.8x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMR 6-2412 Specifications

TMR 6-2412 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,21.8x9.1mm
Operating Temperature-40℃~+65℃
Output Current(Max)500mA
Output Power6W
Isolation Voltage(Vrms)1.6kV
Number of Outputs1
Conversion Efficiency85%
TypePlastic encapsulated type
Length21.8mm
Capacitive Load(Max)1600uF
Voltage - Supply36V
Frequency100kHz
Height11.2mm
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery
Width9.1mm
Output Voltage12V
Quiescent Supply Current28mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR 6-2412. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMR 6-2412 Documents

TMR 6-2412 datasheets or manufacturer documentation.

Datasheet: TMR 6-2412 Datasheet (PDF)

TMR 6-2412 Schematic Symbol & PCB Footprint

The TMR 6-2412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.