
* Images are for reference only
TIM 2-0910SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TIM 2-0910SM
- JLCPCB Part #
- C5982003
- Package
- SMD-7P,24.3x14.4mm
- Description
- 1 1.7W 3.3V 4.5V~12V 500mA 5kV 74% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.4091
200+
$24.5023
500+
$23.6837
1000+
$23.2801