This website requires JavaScript.
no-image

* Images are for reference only

THR 20-4822WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 20-4822WI
JLCPCB Part #
C6284000
Package
DIP,50.8x25.4mm
Description
12V 18V~75V 2 20W 3kV 833mA 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.8350
200+ $58.5878
500+ $56.6301
1000+ $55.6625

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons